GCC20DTMS

Heilind Number:SULGCC20DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DTMS

Detailed Description

The GCC20DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in industrial environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent safety standards. The right-angle orientation and side-hole mount type offer flexibility in installation, while the 2.54mm pitch and 40 positions cater to high-density connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. The matte tin termination plating guarantees long-term durability. Trusted in aerospace, defense, and telecommunications sectors, the GCC20DTMS is a top choice for secure and efficient PCB connections.