GCC20DTMT

Heilind Number:SULGCC20DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DTMT

Detailed Description

Introducing SKU GCC20DTMT, a high-performance Board-To-Board PCB Connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, this female connector ensures reliable conductivity. Featuring two rows, a threaded mount type, and through-hole termination method, it guarantees secure and stable connections. The gold-plated contacts offer excellent signal transmission, while the loop bellow contact type and right-angle orientation optimize space utilization. With 40 positions, a voltage rating of 700 VAC, and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Trust in the reliability and performance of this GCC20DTMT connector for your next project.