GCC20MMAD

Heilind Number:SULGCC20MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20MMAD

Detailed Description

Introducing the GCC20MMAD, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows with a pitch of 2.54mm (.1 in) and offers 40 positions for secure connectivity. Engineered with PA9T and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. The contact plating of gold guarantees excellent conductivity, while the termination method of thru-hole with matte tin plating ensures easy installation. With an amperage rating of 3A and a voltage capability of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, it is a dependable solution for industrial, aerospace, and automotive applications. Trust the GCC20MMAD for efficient and durable board-to-board connections.