GCC20MMAN

Heilind Number:SULGCC20MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20MMAN

Detailed Description

Introducing the GCC20MMAN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Engineered with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission and durability. With a pitch of 2.54mm and 40 positions, it offers versatile connectivity options. Its right-angle orientation and no mounting design make it ideal for space-constrained applications. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it guarantees reliable performance in extreme conditions. The Matte Tin termination plating further enhances its longevity. Perfect for industrial, aerospace, and telecommunications applications, the GCC20MMAN sets a new standard in connectivity solutions.