GCC20MMBD

Heilind Number:SULGCC20MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20MMBD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20MMBD

Detailed Description

Introducing the GCC20MMBD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This male connector features two rows with a pitch of 2.54mm, accommodating up to 40 positions with gold-plated phosphor bronze contacts for optimal conductivity. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating at a voltage of 700VAC and an impressive amperage of 3A, it is suitable for various applications. Its rugged construction, with a wide operating temperature range (-65 to 150°C) and matte tin termination plating, ensures durability in harsh environments. The right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it space-saving while delivering high performance. Trust the GCC20MMBD for seamless connectivity in your electronic designs.