GCC20MMBN

Heilind Number:SULGCC20MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20MMBN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20MMBN

Detailed Description

Introducing the GCC20MMBN male PCB connector, featuring two rows and a pitch of 2.54mm (.1in) for precise connectivity. Constructed with robust PA9T housing and durable phosphor bronze contacts plated with gold, this connector ensures reliable performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal transmission applications. The right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in both standard and harsh conditions. Measuring 13.72mm (.54in) in height and 9.4mm (.37in) in width, it offers a compact yet efficient solution for board-to-board and card edge connections. Trust in the GCC20MMBN for high-quality and high-reliability connectivity needs.