| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20MMDD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC20MMDD |
GCC20MMDD
| Heilind Number: | SULGCC20MMDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20MMDD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20MMDD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is engineered for reliability in harsh environments with an operating temperature range of -65 to 150°C. Its male gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB setups. With 40 gold-plated phosphor bronze contacts, it ensures excellent conductivity and signal integrity. The 2.54mm pitch and 700VAC voltage rating meet industry standards for power and signal transmission. Additionally, its 13.72mm height and 9.4mm width provide a compact yet sturdy connection. Ideal for aerospace, defense, and industrial electronics, the GCC20MMDD is a top choice for mission-critical systems.

