| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20MMDN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC20MMDN |
GCC20MMDN
| Heilind Number: | SULGCC20MMDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20MMDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC20MMDN male board-to-board PCB connector, featuring a robust construction of PA9T and phosphor bronze for reliable performance. With a 2-row design and 40 positions, this connector offers ample connectivity in a compact space. The termination method of thru hole ensures secure attachment, while gold-plated phosphor bronze contacts provide excellent conductivity. Operating at a maximum of 3A and 700VAC, this connector is suitable for various high-power applications. Its right-angle orientation and 0.1-inch pitch make it versatile for PCB layouts. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees durability in challenging environments. Trust the GCC20MMDN for efficient and durable board-to-board connections.

