GCC20MMFD

Heilind Number:SULGCC20MMFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20MMFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20MMFD
Pitch:.1 in, 2.54 mm
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.48 mm, .57 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCC20MMFD

Detailed Description

The GCC20MMFD is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm (.1 in) and 40 positions spread across 2 rows, it allows for efficient and secure connections on your PCB. Its clearance hole mount type and surface mount termination method make installation easy and convenient. Rated for an impressive 700VAC, 3A, and operating temperature range of -65 to 150°C, it guarantees optimal performance under varying conditions. The straight orientation, along with a tail length of 14.48mm (.57 in), offers flexibility in placement. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it's compact yet robust. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and other hi-rel applications, the GCC20MMFD is a reliable connectivity solution for your PCB designs.