GCC20MMJD

Heilind Number:SULGCC20MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20MMJD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20MMJD

Detailed Description

The GCC20MMJD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in environments with up to 700 VAC voltage. With a right-angle orientation and two rows of 40 positions each, it offers efficient connectivity in limited spaces. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of industries. Its 2.54mm pitch, 3A amperage, and 12.7mm tail length provide excellent performance and versatility. Trust the GCC20MMJD for your critical PCB connection needs.