GCC20MMMD

Heilind Number:SULGCC20MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20MMMD

Detailed Description

Introducing the GCC20MMMD, a high-performance board-to-board PCB connector designed for demanding applications. With a male gender and two rows, this connector features a clearance hole mount type and wire wrap termination method, ensuring secure and reliable connections. Constructed with PA9T and Phosphor Bronze materials, it offers excellent conductivity and durability. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 150 °C and with a maximum voltage of 700 VAC, this connector is suitable for use in various environments. With 40 positions and a pitch of 2.54 mm, it provides ample connectivity options. Its compact design, with a height of 13.72 mm and width of 9.4 mm, allows for efficient PCB layout. Whether in industrial, aerospace, or telecommunications settings, the GCC20MMMD delivers performance and reliability. Upgrade your connectivity solutions with this essential component.