GCC20MMMN

Heilind Number:SULGCC20MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20MMMN

Detailed Description

The GCC20MMMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of male contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts further enhance signal transmission efficiency. With a maximum voltage rating of 700VAC and a current rating of 3A, it is suitable for power and data transmission. Its straight orientation and wire wrap termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Measuring 13.72mm in height and 9.4mm in width, it is compact yet robust. The termination plating with matte tin ensures corrosion resistance. With 40 positions and a tail length of 14.22mm, it provides ample connectivity options. The GCC20MMMN is a reliable solution for high-speed and high-density PCB interconnectivity needs.