GCC20MMND

Heilind Number:SULGCC20MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20MMND

Detailed Description

Introducing the GCC20MMND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 40 positions spaced at 2.54mm (.1in) pitch, it offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, the GCC20MMND is suitable for a wide range of environments. Its compact design, measuring 13.72mm (.54in) in height and 9.4mm (.37in) in width, allows for efficient PCB layout. Trust in this connector for your critical electronic connections, where reliability is paramount.