GCC20MMRN

Heilind Number:SULGCC20MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20MMRN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20MMRN

Detailed Description

Introducing the GCC20MMRN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. Featuring two rows with a total of 40 positions, this male connector offers reliable connectivity for your electronic devices. The contact material, made of phosphor bronze with gold plating, ensures efficient power transfer and minimal signal loss. With a pitch of 2.54mm, it allows for precise alignment on your PCB. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. The termination method, card extender, and termination plating of matte tin further enhance its durability. Compact in size with dimensions of 13.72mm in height and 9.4mm in width, the GCC20MMRN is perfect for space-constrained designs. Trust in its high reliability and quality construction for your next project.