GCC20MMSD

Heilind Number:SULGCC20MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20MMSD

Detailed Description

Introducing the GCC20MMSD, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. With a pitch of 2.54mm and 40 positions spread across 2 rows, it offers versatile connectivity options. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 150°C and rated for 700VAC, this connector is suitable for use in harsh environments. Its straight orientation and clearance hole mount type make installation easy and convenient. With a connector height of 13.72mm and a compact width of 9.4mm, it saves valuable space on the PCB. Trust the GCC20MMSD for secure and efficient board-to-board connections in your electronic designs.