GCC20MMSN

Heilind Number:SULGCC20MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20MMSN
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20MMSN

Detailed Description

Introducing the GCC20MMSN, a high-performance board-to-board PCB connector engineered for precision and reliability. Designed with PA9T and Phosphor Bronze materials, this connector guarantees optimal conductivity and durability in demanding electronic applications. Featuring a male gender, 2 rows with 40 positions, and a straight orientation, it ensures seamless connectivity on circuit boards. The contact plating of gold and termination plating of matte tin further enhance its performance, offering efficient power transmission with a maximum voltage of 700 VAC. With an amperage rating of 3A and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial environments. Its compact dimensions, measuring 13.72mm in height and 9.4mm in width, make it ideal for space-constrained installations. Trust the GCC20MMSN for robust and dependable connections in your electronic systems.