GCC20MMVD

Heilind Number:SULGCC20MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20MMVD

Detailed Description

Meet the GCC20MMVD, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. Featuring a male gender with two rows and a clearance hole mount type, this connector ensures seamless integration onto your PCB. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it guarantees efficient signal transmission at an amperage of 3A and voltage of 700VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for even the harshest environments. The right-angle orientation, along with a connector height of 13.72mm and width of 9.4mm, facilitates space-saving installation. With termination through holes and matte tin plating, this connector offers durability and longevity. Whether used in aerospace, defense, or industrial applications, the GCC20MMVD ensures uncompromised connectivity performance.