GCC20MMWN

Heilind Number:SULGCC20MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20MMWN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20MMWN

Detailed Description

Introducing the GCC20MMWN, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a male gender, two rows, and no mounting required, this connector offers seamless integration. Featuring a termination method of thru hole and contact material plated with gold, it ensures optimal conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Operating at temperatures ranging from -65 to 150°C, it guarantees consistent performance even in extreme conditions. With 40 positions and a tail length of 3.18mm, it provides ample connectivity options. The straight orientation, along with a connector height of 13.72mm and width of 9.4mm, facilitates easy installation. The termination plating of matte tin enhances its longevity. Classified under the hi_rel category, the GCC20MMWN is a dependable choice for critical connectivity needs.