GCC22DCAD-S189

Heilind Number:SULGCC22DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCAD-S189

Detailed Description

Introducing SKU GCC22DCAD-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This connector features two rows with a total of 44 female contacts made of PA9T and Phosphor Bronze, ensuring robust and reliable signal transmission. With a pitch of 2.54mm and a contact plating of gold, it guarantees efficient data transfer at up to 3A and 700VAC. The sleek right-angle orientation and clearance hole mount type make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With matte tin termination plating and a compact design measuring .61in in height and 9.4mm in width, it offers easy installation on PCBs. Trust the GCC22DCADS189 for superior performance in your connectivity solutions.