GCC22DCAD

Heilind Number:SULGCC22DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCAD

Detailed Description

Introducing the GCC22DCAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 44 positions. Constructed with PA9T and Phosphor Bronze, it ensures reliable conductivity even in harsh environments, with a contact plating of gold for enhanced durability. The termination method is through-hole, with a tail length of 2.54mm, making it easy to install. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and mount type clearance hole offer flexibility in PCB layout. With a wide operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The connector's compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. Certified for quality and compliance, the GCC22DCAD is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.