GCC22DCAH-S189

Heilind Number:SULGCC22DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCAH-S189

Detailed Description

Introducing the GCC22DCAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 44 gold-plated contacts made from PA9T & phosphor bronze, ensuring reliable signal transmission. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a voltage of 700VAC and amperage of 3A, it guarantees efficient power delivery. With a clearance hole mount type and thru-hole termination method, installation is a breeze. Its rugged construction, with an operating temperature range of -65 to 125°C, ensures durability in harsh environments. The connector's compact size, with dimensions of 9.4mm width and 15.49mm height, makes it perfect for compact electronic devices. Trust in the GCC22DCAH-S189 for secure and high-speed connectivity in your PCB designs.