| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DCAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DCAH |
GCC22DCAH
| Heilind Number: | SULGCC22DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DCAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts, ensuring durability and reliable conductivity. With a contact plating of Gold and termination plating of Matte Tin, it offers excellent signal transmission and corrosion resistance. The Hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Meeting stringent quality standards, this connector operates at voltages up to 700 VAC and temperatures ranging from -65 to 125°C. With 44 positions and a pitch of 2.54mm, it facilitates secure and efficient PCB connections. Upgrade your connectivity solutions with the GCC22DCAH, the perfect choice for high-performance electronic systems.

