GCC22DCAI-S189

Heilind Number:SULGCC22DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DCAI-S189

Detailed Description

Experience unparalleled connectivity with our Female PCB Connector, featuring two rows of high-performance contacts meticulously crafted from PA9T & Phosphor Bronze for optimal conductivity. This connector, with a threaded mount type and thru-hole termination method, ensures secure and reliable attachment to your PCB. The gold-plated contacts offer exceptional corrosion resistance and signal integrity, while the hairpin design guarantees efficient power transmission. With 44 positions and a pitch of 2.54mm, this connector is perfect for high-density applications. Operate with peace of mind in extreme environments, as it boasts an impressive voltage rating of 700VAC and an operating temperature range of -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust in its matte tin termination plating for long-lasting performance. From board-to-board connections to card edge interfaces, this connector is a versatile solution for your electronic assembly needs. Elevate your projects with the GCC22DCAI-S189.