| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DCAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DCAI |
GCC22DCAI
| Heilind Number: | SULGCC22DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DCAI |
| ECAD Model: |
Specifications
Detailed Description
The GCC22DCAI is a high-performance PCB connector specifically designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent industry standards. Its two rows of 44 hairpin contacts, spaced at a pitch of 2.54mm, offer secure and precise connectivity. The threaded, right-angle mount and thru-hole termination method provide easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for high-reliability applications, the GCC22DCAI is a top choice for engineers in need of robust board-to-board connections.

