GCC22DCAN-S189

Heilind Number:SULGCC22DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCAN-S189

Detailed Description

The GCC22DCAN-S189 is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a female gender and two rows of 44 positions, it offers reliable connectivity in complex circuitry setups. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient signal transmission. The termination method of thru-hole mounting guarantees secure attachment to PCBs. Gold-plated contacts enhance conductivity and prevent corrosion, while the hairpin contact type and right-angle orientation facilitate easy mating. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for high-power systems. Its wide temperature range of -65 to 125°C makes it ideal for harsh environments. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it saves space on the PCB. The matte tin termination plating complies with RoHS regulations, ensuring environmental sustainability. Trust the GCC22DCAN-S189 for robust and efficient board-to-board connections in your electronic designs.