GCC22DCAN

Heilind Number:SULGCC22DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCAN

Detailed Description

Introducing the GCC22DCAN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T housing and featuring contact pins made of durable phosphor bronze, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of electronic systems. The two-row, right-angle female design with 44 positions offers versatile connectivity options. Gold-plated hairpin contacts guarantee excellent conductivity, while the termination method via thru-hole mounting with matte tin plating ensures secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Compact in size with a height of 15.49mm and a width of 9.4mm, it optimizes space utilization on the board. Trust the GCC22DCAN for high-reliability connections in your electronic designs.