GCC22DCAS-S189

Heilind Number:SULGCC22DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DCAS-S189

Detailed Description

Introducing SKU GCC22DCAS-S189, a high-performance female board-to-board PCB connector designed for reliability in demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity. With a pitch of 2.54mm (0.1in) and dual rows accommodating 44 positions, it offers versatile connectivity options. The contact type, Hairpin, guarantees secure mating, while the right-angle orientation and side hole mount type enable flexible installation. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent performance requirements. Its durable construction, with a termination plating of Matte Tin, and an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. With a compact size of 9.4mm (0.37in) in width and 15.49mm (0.61in) in height, it's space-efficient yet reliable. Ideal for use in various electronic devices, this connector is a vital component for seamless PCB connections.