| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DCAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DCAS |
GCC22DCAS
| Heilind Number: | SULGCC22DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DCAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DCAS, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in industrial settings. With a 3A current rating and 700VAC voltage rating, it meets the power needs of your circuitry. The female gender, right-angle orientation, and side-hole mount type offer versatile installation options. Gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating ensures durability. With 44 positions and a 2.54mm pitch, it provides ample connectivity in a compact design. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Trust the GCC22DCAS for secure board-to-board connections in your electronic systems.

