GCC22DCAT-S189

Heilind Number:SULGCC22DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCAT-S189

Detailed Description

The GCC22DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliability. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for use in various electronic systems. The female connector with two rows and a threaded mount type offers secure and stable connections. Utilizing a Hairpin contact type with gold plating, it guarantees excellent conductivity. The right-angle orientation and 44 positions make it versatile for different PCB layouts. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Matte Tin termination plating ensures optimal soldering performance. Overall, the GCC22DCAT-S189 is a top choice for engineers seeking high-quality and performance-driven connectivity solutions in their designs.