GCC22DCAT

Heilind Number:SULGCC22DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCAT

Detailed Description

Introducing the GCC22DCAT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 44 positions across 2 rows, this connector ensures reliable connectivity in compact spaces. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and hairpin contact type further enhance its versatility. With a tail length of 2.54mm and a low profile connector height of 15.49mm, it accommodates space-constrained designs without sacrificing performance. Additionally, the matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for applications in aerospace, defense, and industrial settings, the GCC22DCAT is a reliable solution for high-speed and high-reliability connectivity requirements.