GCC22DCBD-S189

Heilind Number:SULGCC22DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DCBD-S189

Detailed Description

The GCC22DCBD-S189 features a PA9T & Phosphor Bronze construction, guaranteeing durability and reliable performance. With an amperage rating of 3A and voltage capacity of 700VAC, this connector is ideal for high-power applications. Its female gender, two rows design, and right-angle orientation offer versatility in connectivity. Utilizing a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The gold-plated phosphor bronze contacts ensure excellent conductivity. With 44 positions and a pitch of 2.54mm, it allows for intricate PCB connections. Operating temperature range of -65 to 125°C makes it suitable for diverse environments. The matte tin termination plating enhances longevity. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly on boards. This connector falls under the category of Board to Board and Card Edge Connectors, catering to various electronic assembly needs. Whether for industrial or commercial use, the GCC22DCBDS189 guarantees high performance and reliability.