GCC22DCBD

Heilind Number:SULGCC22DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCBD

Detailed Description

Introducing the GCC22DCBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 44 positions, allowing for efficient and reliable connectivity. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures secure power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation offer flexibility in installation. The connector is suitable for use in a wide operating temperature range of -65 to 125°C, making it ideal for harsh environments. Its clearance hole mount type and matte tin termination plating further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient on the PCB. Trust the GCC22DCBD for high-reliability connections in your electronic designs.