GCC22DCBH-S189

Heilind Number:SULGCC22DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DCBH-S189

Detailed Description

The GCC22DCBH-S189 connector offers high-performance connectivity for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and efficient power transmission. With a maximum amperage of 3A and voltage rating of 700VAC, it guarantees reliable operation. The female connector, with two rows and a clearance hole mount type, offers easy installation on PCBs. Its gold-plated, hairpin contact design ensures optimal conductivity. With 44 positions and a right-angle orientation, it allows for efficient board-to-board connections. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for a variety of environments. Compact yet robust, with dimensions of 0.61" in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in aerospace, industrial, or telecommunications sectors, the GCC22DCBH-S189 connector delivers superior performance.