| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DCBI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DCBI-S189 |
GCC22DCBI-S189
| Heilind Number: | SULGCC22DCBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DCBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DCBI-S189, a high-performance PA9T and phosphor bronze connector designed for seamless board-to-board or card edge connections. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector features two rows of 44 hairpin contacts, ensuring reliable power and signal transmission. The threaded mount and thru-hole termination method guarantee secure installation, while the gold-plated contact surface and matte tin termination offer optimal conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a height of just 15.49mm and a width of 9.4mm, allows for efficient PCB integration. Trust in the GCC22DCBI-S189 for high-quality, high-reliability connectivity solutions.

