GCC22DCBN-S189

Heilind Number:SULGCC22DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCBN-S189

Detailed Description

The GCC22DCBN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability in operation. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent electrical requirements. This female connector, with two rows of 44 hairpin contacts, offers secure and efficient connectivity. Its right-angle orientation and no-mounting design make it versatile for various PCB configurations. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact form factor of 9.4mm width and 15.49mm height, it saves valuable PCB space without compromising performance. Ideal for industrial, aerospace, and telecommunications applications, the GCC22DCBN-S189 is a top choice for reliable board-to-board connections.