GCC22DCBN

Heilind Number:SULGCC22DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCBN

Detailed Description

This PA9T & Phosphor Bronze female connector, with SKU GCC22DCBN, boasts a compact design featuring two rows of hairpin contacts for efficient board-to-board PCB connectivity. Engineered for high performance, it offers a pitch of 2.54mm, allowing for precise alignment. The gold-plated phosphor bronze contacts ensure reliable signal transmission, even in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and no mounting requirement make it versatile for various PCB configurations. Operating within a wide temperature range of -65 to 125°C, it guarantees durability. Measuring at a connector height of 15.49mm and width of 9.4mm, it provides a space-saving solution without compromising on performance. The matte tin termination plating offers enhanced conductivity and corrosion resistance. With 44 positions and a tail length of 4.57mm, this connector ensures secure and stable connections. Perfect for use in hi-rel environments, it meets the stringent demands of modern electronics. Upgrade your connectivity solutions with the GCC22DCBN.