GCC22DCBT-S189

Heilind Number:SULGCC22DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCBT-S189

Detailed Description

Introducing the GCC22DCBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. Its contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and durability, even in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The Hairpin contact type and right-angle orientation offer convenient installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliable performance. Its threaded mount type and thru-hole termination method provide strong mechanical stability. With 44 positions and a tail length of 4.57mm, it accommodates complex PCB layouts. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, this connector is a dependable choice for high-reliability systems. Upgrade your connectivity with the GCC22DCBT-S189.