| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DCBT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DCBT |
GCC22DCBT
| Heilind Number: | SULGCC22DCBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DCBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DCBT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 44 positions with a current rating of 3A and a voltage resistance of 700VAC. Its rugged construction includes a PA9T housing and gold-plated phosphor bronze contacts, ensuring reliable conductivity in harsh environments. With threaded mounting and through-hole termination, installation is secure and straightforward. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance. Trust the GCC22DCBT for seamless connectivity in your critical electronic systems.

