GCC22DCCD-S189

Heilind Number:SULGCC22DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCCD-S189

Detailed Description

Introducing the GCC22DCCD-S189, a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. With a pitch of 2.54mm (.1in) and two rows of 44 positions, this connector offers seamless connectivity. Its hairpin contact type, made of durable phosphor bronze with gold plating, ensures optimal signal integrity. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for various applications. With a wide operating temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The matte tin termination plating enhances durability. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, this compact connector is perfect for space-constrained designs. Trust in the GCC22DCCD-S189 for efficient and secure board-to-board connections.