GCC22DCCD

Heilind Number:SULGCC22DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCCD

Detailed Description

The GCC22DCCD is a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T and Phosphor Bronze construction, this connector offers exceptional durability. With a pitch of 2.54mm (.1 in) and 44 positions spread across 2 rows, it ensures efficient signal transmission. Gold contact plating guarantees optimal conductivity, while the hairpin contact type and right-angle orientation facilitate easy mating. Operating at voltage levels of up to 700VAC, and with an amperage rating of 3A, it is suitable for a wide range of applications. With a clearance hole mount type and thru-hole termination method, installation is straightforward. The connector's matte tin termination plating enhances its longevity, even in harsh operating conditions. Ideal for use in aerospace, defense, and industrial electronics, the GCC22DCCD sets a new standard for performance and reliability in board-to-board connectivity.