GCC22DCCI-S189

Heilind Number:SULGCC22DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCCI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DCCI-S189

Detailed Description

Introducing the GCC22DCCI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female gender connector with two rows and a threaded mount type guarantees secure attachment. Utilizing a hairpin contact type with gold-plated phosphor bronze contacts, it delivers excellent signal integrity. With 44 positions and a pitch of 2.54mm, it enables efficient data transfer. Operating within a wide temperature range of -65 to 125 °C, it is suitable for various industries. The right-angle orientation and tail length of 6.35mm provide flexibility in installation. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet durable solution. Termination plating with matte tin ensures long-term reliability. Perfect for aerospace, defense, and industrial applications, this connector, categorized under hi_rel, is the ideal choice for mission-critical systems.