GCC22DCCI

Heilind Number:SULGCC22DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCCI

Detailed Description

The GCC22DCCI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a pitch of 2.54mm, this connector ensures reliable connectivity in industrial settings. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The contact material, made of gold-plated phosphor bronze, offers superior conductivity and durability. Its right angle orientation and threaded mount type allow for secure and space-saving installation on PCBs. With 44 positions and hairpin contact type, it facilitates high-density connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the GCC22DCCI meets the highest standards for quality and reliability.