| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DCCN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DCCN-S189 |
GCC22DCCN-S189
| Heilind Number: | SULGCC22DCCN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DCCN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DCCN-S189, a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features 44 gold-plated hairpin contacts on two rows, ensuring efficient power delivery with a current rating of 3A and a voltage capacity of 700VAC. Constructed with PA9T housing and phosphor bronze contacts, it offers exceptional durability and conductivity, while its right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications where performance and reliability are paramount. Trust the GCC22DCCN-S189 for seamless connectivity in your critical systems.

