GCC22DCCN

Heilind Number:SULGCC22DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCCN

Detailed Description

Introducing the GCC22DCCN, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB setups. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The gold-plated hairpin contacts offer superior conductivity, while the matte tin termination ensures durability. With 44 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Its wide operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Trust the GCC22DCCN for robust and secure board-to-board connections in aerospace, defense, and other high-reliability applications.