GCC22DCCT

Heilind Number:SULGCC22DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCCT

Detailed Description

Introducing the GCC22DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent industry standards. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Its 44 hairpin contacts, gold-plated for optimal conductivity, offer precision and stability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Trust the GCC22DCCT for efficient and durable board-to-board connections in your electronic designs.