GCC22DCKD-S288

Heilind Number:SULGCC22DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCKD-S288

Detailed Description

Introducing our GCC22DCKD-S288 Board to Board PCB Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity. With a 2.54mm pitch and 44 positions spread across 2 rows, it offers versatile connectivity options. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its clearance hole mount type and straddle orientation make installation easy. With a connector height of 15.49mm and a width of 9.4mm, it's compact yet efficient. Trust in the quality and performance of the GCC22DCKD-S288 for your PCB connectivity needs.