GCC22DCKD

Heilind Number:SULGCC22DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCKD

Detailed Description

Introducing the GCC22DCKD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and signal transmission. The 44-position, dual-row design with a pitch of 2.54mm allows for efficient PCB connections. Its straight orientation and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Ideal for industrial, aerospace, and telecommunications applications, the GCC22DCKD is the perfect choice for secure and reliable board-to-board connections.