GCC22DCKH-S288

Heilind Number:SULGCC22DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCKH-S288

Detailed Description

Introducing our high-performance GCC22DCKH-S288 Board To Board PCB Connector, meticulously crafted for uncompromising quality. This female connector, boasting two rows for enhanced connectivity, features a clearance hole mount type and card extender termination method for seamless integration. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliability in demanding environments. The gold-plated Phosphor Bronze contacts, with a pitch of 2.54mm, guarantee efficient power transmission at an amperage of 3A and a voltage rating of 700VAC. With 44 positions and a loop bellow contact type, it offers versatile connectivity solutions. Its straddle orientation and .175-inch tail length provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the highest industry standards. Designed with precision and performance in mind, the GCC22DCKH-S288 is an indispensable component for mission-critical applications. Elevate your connectivity experience with this top-of-the-line connector.