GCC22DCKH

Heilind Number:SULGCC22DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCKH

Detailed Description

Introducing our GCC22DCKH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transfer with a current rating of 3A and voltage withstand capacity of 700 VAC. With a compact design suited for densely populated PCBs, its clearance hole mount type and thru-hole termination method guarantee secure installation. The connector, offering 44 positions arranged in two rows with a 2.54mm pitch, is ideal for applications demanding reliable data transmission. Operating flawlessly in a wide temperature range from -65 to 125°C and boasting a straight orientation, it provides versatility in deployment. The Matte Tin termination plating enhances durability, making it suitable for various industries, including aerospace, defense, and telecommunications. Trust in the GCC22DCKH for seamless connectivity solutions in your projects.