GCC22DCKI-S288

Heilind Number:SULGCC22DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCKI-S288

Detailed Description

This high-quality GCC22DCKI-S288 connector boasts a robust construction, featuring PA9T and phosphor bronze materials that ensure durability and reliable performance. With an amperage rating of 3A and a voltage of 700VAC, it is suitable for demanding electronic applications. The female connector, with two rows and a threaded mount type, offers secure connectivity. Its termination method through a card extender and contact material of gold-plated phosphor bronze guarantee efficient signal transmission. With a pitch of 2.54mm, it accommodates precise board-to-board connections. The loop bellow contact type and straddle orientation further enhance its versatility. With 44 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in various environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet functional. The termination plating of matte tin ensures longevity. Classified under hi-rel connectors, this product, with the acronym GCC22DCKIS288, is ideal for high-performance PCB applications.